Datapro International 1160-03E technical specifications.
| Cable Type | Round |
| Wire Size | 28AWG |
| Connector Type A | HDMI |
| Connector Type B | HDMI |
| Gender | M-F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Datapro International 1160-03E to view detailed technical specifications.
No datasheet is available for this part.