Datapro International 1170-01C technical specifications.
| Cable Type | Audio |
| Wire Size | 28AWG |
| Connector Type A | Display Port |
| Connector Type B | Display Port |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Datapro International 1170-01C to view detailed technical specifications.
No datasheet is available for this part.