Datapro International 1698-03C technical specifications.
| Connector Type A | USB Type A |
| Connector Type B | USB Type A |
| Gender | M-F |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Datapro International 1698-03C to view detailed technical specifications.
No datasheet is available for this part.