Datapro International 1771-02S technical specifications.
| Cable Type | Ethernet |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | F-M |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Datapro International 1771-02S to view detailed technical specifications.
No datasheet is available for this part.