Dataram DTM63310P technical specifications.
| Access Time-Max | 600ps |
| Package/Case | Module |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of Elements | 18 |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX72 |
| RoHS | Compliant |
Download the complete datasheet for Dataram DTM63310P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.