Dataram DTM64343A technical specifications.
| Access Time-Max | 20ns |
| Package/Case | Module |
| Max Frequency | 667MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 1.5V |
| Organization | 512MX72 |
| RoHS | Compliant |
Download the complete datasheet for Dataram DTM64343A to view detailed technical specifications.
No datasheet is available for this part.