2Gbyte DDR3 SDRAM RDIMM module featuring 240 pins and a 72-bit data bus width. Operates at a maximum clock rate of 800 MHz with a typical supply voltage of 1.5V. This module supports ECC and has a CAS Latency of 11. Designed for socket mounting, it measures 133.35mm in length, 3.94mm in width, and 30mm in height, with an operating temperature range of 0°C to 70°C.
Dataram DTM64369C technical specifications.
| Package/Case | RDIMM |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.35 |
| Package Width (mm) | 3.94(Max) |
| Package Height (mm) | 30 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 2Gbyte |
| Module Type | 240RDIMM |
| Maximum Clock Rate | 800MHz |
| Chip Density | 2Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 9 |
| Organization | 256Mx72 |
| Typical Operating Supply Voltage | 1.5V |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 256Mx8 |
| ECC Support | Yes |
| Number of Ranks | Single |
| CAS Latency | 11 |
| Cage Code | 50473 |
| EU RoHS | Yes |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Dataram DTM64369C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.