Dataram DTM65538B technical specifications.
| Access Time-Max | 400ps |
| Package/Case | Module |
| Max Frequency | 800MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 9 |
| Operating Supply Voltage | 1.8V |
| Organization | 256MX72 |
| RoHS | Compliant |
Download the complete datasheet for Dataram DTM65538B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.