Datasensor S18M-5-C-30 technical specifications.
| Body Length | 77mm |
| Lead Length | 2m |
| Length | 77mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Max Output Current | 200mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS | Not Compliant |
Download the complete datasheet for Datasensor S18M-5-C-30 to view detailed technical specifications.
No datasheet is available for this part.