
Datasensor TLU-011 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Type | NPN |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Plug |
| RoHS | Not Compliant |
Download the complete datasheet for Datasensor TLU-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
