Datatronics YDACT320100 technical specifications.
| Frequency | 500kHz |
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Turns Ratio | 1:100 |
| RoHS | Compliant |
Download the complete datasheet for Datatronics YDACT320100 to view detailed technical specifications.
No datasheet is available for this part.