Datwyler 98714.1 technical specifications.
| Color | Red |
| Halogen Free | Halogen Free |
| Min Operating Temperature | -20°C |
| Outside Diameter | 6mm |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Datwyler 98714.1 to view detailed technical specifications.
No datasheet is available for this part.