Davico D10-5 technical specifications.
| Height | 25mm |
| Material | Copper |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Davico D10-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
