Davico D16-8 technical specifications.
| Height | 32mm |
| Material | Copper |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Davico D16-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
