
Davico D50-10 technical specifications.
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Height | 43mm |
| Material | Copper |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Width | 18mm |
| Wire/Cable Diameter | 9.5mm |
| Wire/Cable Gauge | 1AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Davico D50-10 to view detailed technical specifications.
No datasheet is available for this part.
