
Davico D6-5 technical specifications.
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Height | 23mm |
| Material | Copper |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Width | 10mm |
| Wire/Cable Diameter | 3.8mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Davico D6-5 to view detailed technical specifications.
No datasheet is available for this part.
