Davico DHSB5 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Diameter | 3.4mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Davico DHSB5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.