Davico DUCE1515 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Inside Diameter | 1.7mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Davico DUCE1515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.