
Davico DX10-6 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Jacket Material | Copper |
| Material | Copper |
| Max Operating Temperature | 180°C |
| Reach SVHC Compliant | Unknown |
| Series | DX |
| Termination | Crimp |
| Width | 12mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Davico DX10-6 to view detailed technical specifications.
No datasheet is available for this part.
