Davico's DX16-10 wire features a copper jacket and contact material with a tin plating. It has a maximum operating temperature of 180°C and is terminated via crimp. The wire gauge is 6AWG, suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Davico DX16-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Tin |
| Jacket Material | Copper |
| Material | Copper |
| Max Operating Temperature | 180°C |
| Reach SVHC Compliant | Unknown |
| Series | DX |
| Termination | Crimp |
| Width | 19mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Davico DX16-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
