
This copper wire features a 2AWG gauge and crimp termination. The jacket material is also copper, with a contact material and plating of copper and tin, respectively. The wire is designed to operate at a maximum temperature of 180°C.
Davico DX35-10 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Jacket Material | Copper |
| Material | Copper |
| Max Operating Temperature | 180°C |
| Reach SVHC Compliant | Unknown |
| Series | DX |
| Termination | Crimp |
| Width | 16.2mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Davico DX35-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
