Davicom DM8203EP technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.45mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Ports | 3 |
| Reach SVHC Compliant | No |
| Supply Current | 360mA |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Davicom DM8203EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
