Davicom DM9102DEP technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.45mm |
| Interface | PCI |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Davicom DM9102DEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
