David Electronics Company 11270030 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Number of Rows | 1 |
| Product Length (mm) | 5 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 4.5 |
| Type | Jumper |
| Gender | F |
| Number of Contacts | 2 |
| Max Current Rating | 3A |
| Keyed | No |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for David Electronics Company 11270030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.