David Electronics Company 11500320 technical specifications.
| Terminal Pitch (mm) | 1.385 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | E |
| Product Length (mm) | 30.8 |
| Product Depth (mm) | 18.5 |
| Product Height (mm) | 12.5 |
| Length Tolerance (mm) | ±0.3 |
| Depth Tolerance (mm) | ±0.3 |
| Height Tolerance (mm) | ±0.3 |
| Type | D-Subminiature |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3A |
| Housing Color | Black |
| Max Voltage Rating | 250VAC |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for David Electronics Company 11500320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.