David Electronics Company 13500110 technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 19.8 |
| Product Depth (mm) | 8.1 |
| Product Height (mm) | 11 |
| Length Tolerance (mm) | ±0.15 |
| Depth Tolerance (mm) | ±0.25 |
| Height Tolerance (mm) | ±0.15 |
| Tail Length (mm) | 5.15 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 7A |
| Max Voltage Rating | 250VAC |
| Mating Length | 7.8mm |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for David Electronics Company 13500110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.