Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole
David Electronics Company 14304030 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 15.24 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 2.54 |
| Length Tolerance (mm) | ±0.5 |
| Depth Tolerance (mm) | ±0.05 |
| Tail Length (mm) | 2.6 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Mating Length | 12.14mm |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for David Electronics Company 14304030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.