David Electronics Company 15060380 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 38.6 |
| Product Depth (mm) | 2.4 |
| Product Height (mm) | 5.7 |
| Length Tolerance (mm) | ±0.25 |
| Depth Tolerance (mm) | ±0.15 |
| Height Tolerance (mm) | ±0.15 |
| Tail Length (mm) | 2.8 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3A |
| Mating Length | 4.2mm |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for David Electronics Company 15060380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.