Conn Unshrouded Header HDR 2 POS 2mm Solder ST Thru-Hole
David Electronics Company 15110530 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 4 |
| Product Depth (mm) | 2 |
| Product Height (mm) | 6.55 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3A |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for David Electronics Company 15110530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.