
Davies Molding 0211 technical specifications.
| Color | Black |
| Material | Plastic, Phenolic |
| Mount | Screw |
| Series | 0211 |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 0211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.