Davies Molding 1216BP technical specifications.
| Body Material | Phenolic |
| Height | 0.56inch |
| Material | Nylon, Phenolic |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 1216BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.