Davies Molding 1226-J technical specifications.
| Color | Black, White |
| Height | 0.85inch |
| Material | Plastic, Thermoplastic |
| Series | 1226 (Metric) |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 1226-J to view detailed technical specifications.
No datasheet is available for this part.