Davies Molding 1475(PLAINHOLEW/SETSCREW) technical specifications.
| Color | Black |
| Diameter | 1inch |
| Material | Phenolic |
| Series | 1475 |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 1475(PLAINHOLEW/SETSCREW) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.