
Davies Molding 1505-A technical specifications.
| Color | Black |
| Height | 0.843inch |
| Material | Plastic, Thermoplastic |
| Mount | Bushing |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 1505-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
