
Davies Molding 1510AM technical specifications.
| Brand | Davies Molding |
| Diameter | 3/4 in |
| Manufacturer | Davies Molding |
| Product Category | Knobs & Dials |
| RoHS | Details |
| Shaft Size | 0.25 in |
| Type | Pointer Control |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 1510AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
