
Davies Molding 4020-D technical specifications.
| Color | Black |
| Material | Phenolic |
| Mount | Screw, Legs |
| Series | 4020 |
| Shape | Straight |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 4020-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
