Davies Molding 4040 technical specifications.
| Color | Black |
| Material | Phenolic |
| Mount | Screw, Legs |
| Series | 4040 |
| Shape | Straight |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 4040 to view detailed technical specifications.
No datasheet is available for this part.