
Daylight D33040 technical specifications.
| Color | White |
| Height | 765mm |
| Lead Length | 1380mm |
| Length | 765mm |
| Mount | Base |
| Reach SVHC Compliant | No |
| Weight | 362g |
| Width | 290mm |
| RoHS | Compliant |
Download the complete datasheet for Daylight D33040 to view detailed technical specifications.
No datasheet is available for this part.
