
DBK FG14974.0 technical specifications.
| Package/Case | 100 |
| Depth | 8.5mm |
| Height | 75mm |
| Operating Supply Voltage | 240V |
| Output Power | 180W |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for DBK FG14974.0 to view detailed technical specifications.
No datasheet is available for this part.