DBK FG15037.5 technical specifications.
| Package/Case | 100 |
| Depth | 15mm |
| Height | 75mm |
| Mount | Clip |
| Operating Supply Voltage | 240V |
| Output Power | 30W |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for DBK FG15037.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
