
DBK FG800002 technical specifications.
| Depth | 8.5mm |
| Height | 50mm |
| Operating Supply Voltage | 24V |
| Output Power | 15W |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for DBK FG800002 to view detailed technical specifications.
No datasheet is available for this part.
