Datasheets.com
Datasheets.com
Enclosure Heating Element, 200W, 200C, 100  240 V ac/dc
DBK

FG800006

Enclosure Heating Element, 200W, 200C, 100 240 V ac/dc

Package100
Power200W
Quick Jump:

Technical Specifications

DBK FG800006 technical specifications.

General

Package/Case
100
Depth
8.5mm
Height
75mm
Operating Supply Voltage
240V
Output Power
200W
Width
35mm

Compliance

RoHS
Compliant

Datasheet

DBK FG800006 Datasheet

Download the complete datasheet for DBK FG800006 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.