DBK FGBL50L20 technical specifications.
| Package/Case | 100 |
| Depth | 57mm |
| Height | 97.5mm |
| Operating Supply Voltage | 240V |
| Output Power | 20W |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for DBK FGBL50L20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
