DBK FGC1507.2 technical specifications.
| Package/Case | 100 |
| Depth | 42mm |
| Height | 107mm |
| Operating Supply Voltage | 240V |
| Output Power | 230W |
| Width | 42mm |
| RoHS | Not Compliant |
Download the complete datasheet for DBK FGC1507.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.