DBK FGC3000 technical specifications.
| Package/Case | 200 |
| Depth | 70mm |
| Height | 96.5mm |
| Operating Supply Voltage | 230V |
| Output Power | 400W |
| Width | 71mm |
| RoHS | Compliant |
Download the complete datasheet for DBK FGC3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
