
DBK HPG-2/08-75X35-12-30 technical specifications.
| Depth | 75mm |
| Height | 7.5mm |
| Operating Supply Voltage | 30V |
| Output Power | 18W |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for DBK HPG-2/08-75X35-12-30 to view detailed technical specifications.
No datasheet is available for this part.