
DBK HPG-2/16-75X35-100-240 technical specifications.
| Package/Case | 100 |
| Depth | 75mm |
| Height | 7.5mm |
| Operating Supply Voltage | 240V |
| Output Power | 145W |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for DBK HPG-2/16-75X35-100-240 to view detailed technical specifications.
No datasheet is available for this part.