DBK NIMBUSC60W technical specifications.
| Depth | 75mm |
| Height | 15mm |
| Material | Aluminium |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for DBK NIMBUSC60W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
