DBM Reflex O-004 technical specifications.
| Color | Clear |
| Diameter | 17.26mm |
| Height | 7.81mm |
| Length | 17.26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Shape | Round |
| Termination | PCB |
| Viewing Angle | 6° |
| Width | 17.26mm |
| RoHS | Compliant |
Download the complete datasheet for DBM Reflex O-004 to view detailed technical specifications.
No datasheet is available for this part.