SUBHARMONIC PROCESSOR
DBX Professional Audio 120A technical specifications.
| Height | 3.5inch |
| Length | 22.25inch |
| Weight | 6.5lb |
| Width | 11.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for DBX Professional Audio 120A to view detailed technical specifications.
No datasheet is available for this part.